
The SN65LVDS3487DRG4 is a 4-channel LVDS transceiver from Texas Instruments, operating at a maximum temperature of 85°C and minimum of -40°C. It has a data rate of 400Mbps and a supply current of 35mA. The device is packaged in a lead-free SOIC-16 package and is RoHS compliant. It is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN65LVDS3487DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS3487DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS3487DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
