
High-speed LVDS receiver with a 560Mbps data rate, featuring four differential channels. This surface-mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and a maximum supply current of 20mA. Packaged in a 16-pin TSSOP, it offers a propagation delay of 6ns and a power dissipation of 774mW. Operating across a temperature range of -40°C to 85°C, this RoHS compliant IC is ideal for demanding interface applications.
Sign in to ask questions about the Texas Instruments SN65LVDS348PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS348PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 560Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 20mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS348PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
