
The SN65LVDS386DGGRG4 is a 16-channel LVDS receiver from Texas Instruments, operating at a maximum data rate of 630Mbps. It is packaged in a TSSOP package and is designed for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The SN65LVDS386DGGRG4 has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum power dissipation of 2.094W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LVDS386DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS386DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.094W |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 70mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS386DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.