
High-speed LVDS driver with 8 drivers and 8 receivers, supporting a data rate of 630Mbps. Features a 38-pin TSSOP package for surface mounting, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers a propagation delay of 2.9ns and a maximum operating temperature of 85°C. This lead-free, RoHS-compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Texas Instruments SN65LVDS389DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS389DBT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Input Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.071W |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 70mA |
| Thickness | 1mm |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS389DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
