
Octal LVDS driver and receiver IC, featuring 8 drivers and 8 receivers for high-speed data transmission up to 630Mbps. This surface-mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and a low supply current of 70mA. Designed for a wide temperature range of -40°C to 85°C, it offers a propagation delay of 2.9ns. The component is lead-free and RoHS compliant, housed in a 38-TSSOP package.
Texas Instruments SN65LVDS389DBTG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.071W |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 70mA |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS389DBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
