
The SN65LVDS391PWG4 is a 4-channel LVDS transceiver from Texas Instruments, designed for high-speed data transmission. Operating within a temperature range of -40°C to 85°C, this device can handle supply voltages between 3V and 3.6V. With a power dissipation of 774mW, it is suitable for surface-mount applications. The transceiver is compliant with RoHS regulations and is available in a TSSOP-16 package, packaged in quantities of 90 in rail/Tube packaging.
Texas Instruments SN65LVDS391PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 26mA |
| Turn-On Delay Time | 2.9ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS391PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.