
High-speed LVDS receiver operating up to 500Mbps, featuring a single channel with one driver and one receiver. This integrated circuit offers a wide operating voltage range from 1.62V to 2.75V and a maximum power dissipation of 40mW. With a compact 10-pin UQFN package measuring 2.05mm x 1.55mm x 0.55mm, it is suitable for space-constrained applications. The component boasts a propagation delay of 3.3ns and is RoHS compliant, designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS4RSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS4RSET technical specifications.
| Data Rate | 500Mbps |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Thickness | 550um |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.000353oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS4RSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
