
LVDS Serializer IC, featuring a 56-pin TSSOP package, supports a data rate of 135Mbps. This component operates with a supply voltage range of 1.62V to 3.6V, typically consuming 102.2mA at 3.3V. It offers 28 input channels and 4 output channels, with 28 drivers. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS93ADGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS93ADGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 135Mbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of Drivers | 28 |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Operating Supply Current | 102.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.15mm |
| Weight | 0.026103oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS93ADGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
