
10MHz - 135MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LVDS93ADGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 3.78Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Operating Supply Current | 102.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 102.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS93ADGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
