Industrial-grade LVDS Serdes transmitter, operating from 10 MHz to 85 MHz. Features a 56-terminal DUAL DUAL package with a JEDEC code of R-PDSO-G56, measuring 6.1mm in width and 14mm in length. Supports a supply voltage range of 3V to 3.6V, with a nominal of 3.3V. This interface IC type, a line transceiver, offers four functions and standard input characteristics, suitable for operation between -40°C and 85°C.
Texas Instruments SN65LVDS93BDGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65LVDS93BDGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.