
The SN65LVDS93DGGG4 is a 28-channel LVDS transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 135Mbps and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP-56 package and is compliant with RoHS regulations. It is designed for use in bus transceiver applications.
Sign in to ask questions about the Texas Instruments SN65LVDS93DGGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS93DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 135Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS93DGGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.