
High-speed SerDes serializer IC, operating at up to 1.904Gbps. Features 4 parallel inputs and 4 serial outputs, with 28 drivers and 4 receivers. Housed in a 56-TSSOP package, this lead-free and RoHS compliant component operates within a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. Extended temperature range from -40°C to 85°C. Supplied on tape and reel in a 2000-unit package quantity.
Texas Instruments SN65LVDS93DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.904Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Inputs | 28 |
| Number of Outputs | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS93DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
