
The SN65LVDS94DGG is a 28-channel LVDS transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 1904Mbps and is packaged in a TSSOP package. The device is RoHS compliant and has a maximum power dissipation of 1.377W. It can operate with a supply voltage of 3.3V and has a propagation delay of 8.7ns.
Sign in to ask questions about the Texas Instruments SN65LVDS94DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS94DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1904Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.377W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 28 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 62mA |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS94DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.