
High-speed SerDes deserializer IC, featuring a 1904Mbps data rate. This interface IC operates within a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V. It offers 4 input channels and 28 output channels, supporting robust data transmission. Packaged in a 56-TSSOP, this lead-free and RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN65LVDS94DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1904Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 28 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS94DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
