
IC LVDS SERDES RECEIVER 56-TSSOP
Texas Instruments SN65LVDS94DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1904Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 28 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.008229oz |
| RoHS | Compliant |
No datasheet is available for this part.