
Serdes Serializer 48-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments SN65LVDS95DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS95DGGR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1428Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.316W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.316W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS95DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
