
The SN65LVDS95DGGREP is a 3-channel LVDS transceiver with a data rate of 1360Mbps, operating at a supply voltage of 3.3V. It is packaged in a TSSOP-48 package and is lead-free. The device is rated for operation between -40°C and 85°C. It has a maximum power dissipation of 1.316W and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65LVDS95DGGREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS95DGGREP technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1360Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.316W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.316W |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS95DGGREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
