The SN65LVDS95DGGRQ1 is a 3-channel LVDS transceiver from Texas Instruments, designed for high-speed data transmission. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 for automotive applications. The device features a TSSOP-48 package and is available in tape and reel packaging with 2000 units per reel. It has a maximum power dissipation of 1.316W and is suitable for use with a 3.3V operating supply voltage.
Sign in to ask questions about the Texas Instruments SN65LVDS95DGGRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS95DGGRQ1 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1360Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.316W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Inputs | 21 |
| Number of Outputs | 3 |
| Number of Receivers | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.316W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS95DGGRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.