
The SN65LVDS9637BDRG4 is a dual LVDS receiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 950mW and a maximum supply voltage of 3.6V. The device is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. It supports data rates of up to 400Mbps and has a propagation delay of 6ns.
Sign in to ask questions about the Texas Instruments SN65LVDS9637BDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS9637BDRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 6ns |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637BDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
