
High-speed differential line receiver IC, featuring 2 receivers and 2 drivers. Operates with a supply voltage of 3V to 3.6V, typically 3.3V, and supports data rates up to 100Mbps. Housed in an 8-SOIC surface-mount package, this RoHS compliant component offers a propagation delay of 6.1ns and a maximum power dissipation of 950mW. Suitable for operation across a wide temperature range from -40°C to 85°C.
Texas Instruments SN65LVDS9637DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.002822oz |
| RoHS | Compliant |
No datasheet is available for this part.