
The SN65LVDS9637DGKG4 is a dual LVDS receiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a data rate of 150Mbps and a power dissipation of 425mW. The device is packaged in a VSSOP package and is RoHS compliant. It is designed for surface mount applications and is suitable for use with operating supply voltages of 3.3V.
Sign in to ask questions about the Texas Instruments SN65LVDS9637DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS9637DGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 425mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
