
Dual LVDS receiver, surface mount, VSSOP package. Operates at 150Mbps data rate with a 3.3V supply voltage, ranging from 3V to 3.6V. Features 2 receivers and 2 drivers, with a propagation delay of 6.1ns. This lead-free, RoHS compliant component has a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments SN65LVDS9637DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 425mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
