
Dual LVDS receiver, operating at data rates up to 150Mbps, features a 3.3V supply voltage and a wide operating temperature range of -40°C to 85°C. This surface mount component, housed in an HTSSOP EP package, offers two receiver channels with a propagation delay of 6.1ns. It is lead-free, RoHS compliant, and designed for reliable interface applications.
Sign in to ask questions about the Texas Instruments SN65LVDS9637DGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS9637DGN technical specifications.
| Package/Case | HTSSOP EP |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14kW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637DGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
