
Dual LVDS Receiver, 150Mbps data rate, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Features 2 receivers with a 6.1ns propagation delay and turn-on delay time. Housed in an 8-MSOP-PowerPAD package for surface mounting, this component operates across a -40°C to 85°C temperature range and is RoHS compliant. Maximum power dissipation is 2.14W.
Texas Instruments SN65LVDS9637DGNG4 technical specifications.
| Package/Case | HVSSOP |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14kW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
No datasheet is available for this part.
