
Dual LVDS receiver, surface mount, SOIC package. Operates with a 3V to 3.6V supply voltage, featuring a 3.3V nominal operating voltage. Supports data rates up to 100Mbps with a propagation delay of 6.1ns. Designed for operation across a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component offers 2 receivers and 2 drivers.
Sign in to ask questions about the Texas Instruments SN65LVDS9637DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS9637DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 950mW |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 18mA |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.002822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9637DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
