
LVDS driver with a 400Mbps data rate, featuring 2 drivers and 2 receivers. Operates from -40°C to 85°C with a supply voltage range of -0.5V to 4V, typically 3.3V. Housed in an 8-pin SOIC package, this surface-mount component offers a propagation delay and turn-on delay of 4.5ns. It is RoHS compliant and supplied in a tube.
Sign in to ask questions about the Texas Instruments SN65LVDS9638D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS9638D technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Supply Current | 13mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9638D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
