
The SN65LVDS9638DG4 is a dual LVDS transceiver from Texas Instruments, designed for high-speed data transfer. Operating within a temperature range of -40°C to 85°C, this device supports supply voltages between 3V and 3.6V. It features a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. The device is packaged in a lead-free SOIC-8 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments SN65LVDS9638DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS9638DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9638DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
