
High-speed LVDS driver with a 400Mbps data rate, featuring 2 drivers and 2 receivers. This integrated circuit operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and a maximum supply current of 13mA. Packaged in an 8-pin VSSOP for surface mounting, it offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns. The component has a maximum power dissipation of 425mW and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDS9638DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDS9638DGKR technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDS9638DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
