
High-speed 2Gbps LVDS repeater/translator with CML input and LVDS interface. Features a single channel, one driver, and one receiver, operating from a 3V to 3.6V supply. This surface mount component offers a 0.8ns propagation delay and turn-on delay, with a maximum power dissipation of 377mW. Packaged in an 8-VSSOP, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments SN65LVDT100DGK technical specifications.
| Package/Case | VSSOP |
| Data Rate | 2000Mbps |
| Input | CML |
| Interface | LVDS |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 377mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Receivers | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 377mW |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT100DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
