
2Gbps LVDS/LVPECL/CML to LVDS Repeater/Translator, 8-SOIC package, operating from 3V to 3.6V with a typical 3.3V supply. Features a 2000Mbps data rate and 0.8ns propagation delay. This surface mount component offers one driver and one receiver, with a maximum power dissipation of 481mW. RoHS compliant and lead-free, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDT100DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT100DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Turn-On Delay Time | 0.8ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT100DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
