
Differential translator/repeater IC, SOIC-8 package, supporting data rates up to 2000Mbps. Features a 3V to 3.6V operating supply voltage range with a typical 3.3V operation. Offers a 0.9ns propagation delay and 0.9ns turn-on delay. Designed for surface mount applications with a maximum power dissipation of 481mW. This RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDT101DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT101DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 61mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 12uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Turn-On Delay Time | 0.9ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT101DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
