
1.5-Gbps 2x2 LVDS crosspoint switch with integrated termination 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments SN65LVDT122DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT122DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.5Gbps |
| Height | 1.58mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Type | Single |
| Weight | 0.005471oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT122DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
