
Bus transceiver IC featuring a 20-TSSOP package, designed for high-speed data transmission up to 125Mbps. This buffer logic component offers 4 drivers and 4 receivers, operating within a 3V to 3.6V supply voltage range with a typical 3.3V operating voltage. It boasts a low propagation delay of 4.8ns and a turn-on delay time of 4.8ns, with a power dissipation of 774mW and a supply current of 35mA. Extended operating temperature range from -40°C to 125°C ensures reliable performance in demanding environments.
Sign in to ask questions about the Texas Instruments SN65LVDT14QPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT14QPWREP technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT14QPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
