
The SN65LVDT2DBVR is a receiver IC packaged in a SOT-23-5 surface mount package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V, with a typical operating supply voltage of 3.3V and an operating supply current of 7mA. The device is RoHS compliant and has a power dissipation of 385mW. It has a propagation delay of 3.1ns and a turn-on delay time of 3.1ns.
Sign in to ask questions about the Texas Instruments SN65LVDT2DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT2DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 8mA |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT2DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
