
Single LVDS Receiver, SOT-23-5 package, operating at data rates up to 400Mbps. Features a wide operating temperature range from -40°C to 85°C with a supply voltage range of 2.4V to 3.6V. This surface mount component offers a propagation delay of 3.1ns and a supply current of 8mA. It is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN65LVDT2DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT2DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385W |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 8mA |
| Thickness | 1.2mm |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT2DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
