The SN65LVDT388DBTG4 is a surface mount interface IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, with a maximum supply current of 70mA. It is available in a rail/tube packaging with 50 units per package. The device is not lead-free, but is compliant with RoHS regulations.
Texas Instruments SN65LVDT388DBTG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
No datasheet is available for this part.