
High-speed LVDS receiver supporting data rates up to 630Mbps. Features four differential channels for robust signal transmission. Operates from a 3V to 3.6V supply voltage with a typical supply current of 18mA. Packaged in a 16-pin SOIC for surface mount applications, with a propagation delay of 4ns. This component is RoHS compliant and designed for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDT390D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT390D technical specifications.
| Package/Case | SOIC |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT390D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
