
High-speed LVDS receiver with a data rate of 630Mbps, designed for surface mount applications. This integrated circuit features 4 receiver elements and operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and a supply current of 18mA. It boasts a propagation delay of 4ns and a maximum operating temperature of 85°C, packaged in a 16-pin TSSOP. This RoHS compliant component is supplied in a rail/tube format.
Sign in to ask questions about the Texas Instruments SN65LVDT390PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT390PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 630Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 774mW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 18mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT390PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
