
High-speed bus transceiver with a 125Mbps data rate, designed for Memorystick interconnect extension. Features one driver and four receivers, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. This integrated circuit offers a propagation delay of 4.8ns and a turn-on delay time of 4.8ns. Packaged in a 20-TSSOP, it operates across a wide temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN65LVDT41QPWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDT41QPWREP technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 65LVDT |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDT41QPWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
