
3.3-V PECL 1:2 fanout buffer 8-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments SN65LVEL11DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVEL11DR technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 840mW |
| Propagation Delay | 0.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVEL11 |
| Supply Current | 25mA |
| Turn-On Delay Time | 0.35ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVEL11DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
