
The SN65LVPE501RGET is a dual LVDS driver from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device has two channels and one driver, with an operating supply current of 101mA. It is RoHS compliant and has a propagation delay of 280ps.
Sign in to ask questions about the Texas Instruments SN65LVPE501RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVPE501RGET technical specifications.
| Package/Case | VQFN |
| Data Rate | 5Gbps |
| Height | 0.95mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Operating Supply Current | 101mA |
| Packaging | Tape and Reel |
| Propagation Delay | 280ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE501RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
