
Quad channel, half x4 lane PCI Express Gen II redriver designed for high-speed data transmission. Features four transceivers operating at 5Gbps, with a propagation delay of 280ps. Housed in a 42-WQFN package measuring 9.1mm x 3.6mm x 0.75mm, it operates from a 3V to 3.6V supply voltage. This lead-free, RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVPE504RUAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVPE504RUAR technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 280ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001933oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVPE504RUAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.