
4-channel MLVDS receiver with 250 Mbps transmission data rate. Features a 48-pin VQFN EP package (7.15mm x 7.15mm x 0.95mm) for surface mounting. Operates with a typical 3.3V supply voltage and offers a maximum propagation delay of 6 ns. Suitable for applications requiring high-speed differential signaling within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments SN65MLVD048RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65MLVD048RGZT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Function | Receiver |
| Number of Drivers | 0 |
| Number of Receivers | 4 |
| Input Signal Type | MLVDS |
| Transmission Data Rate | 250Mbps |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.135V |
| Differential Input Low Threshold Voltage | -0.035V |
| Maximum Power Dissipation | 3448mW |
| Maximum Propagation Delay Time | 6ns |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN65MLVD048RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.