
8-channel MLVDS transceiver, supporting 250Mbps data rates. Features 8 drivers and 8 receivers within a single transceiver element, housed in a 64-TSSOP surface-mount package. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers a 6ns propagation delay and turn-on delay. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN65MLVD082DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Number of Transceivers | 1 |
| Number of Transmitters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8394W |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
No datasheet is available for this part.