1: 8 LVTTL to M-LVDS Repeater 48-TSSOP -40 to 85
Texas Instruments SN65MLVD128DGGG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 8 |
| Number of Receivers | 1 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65MLVD128 |
| Supply Current | 112mA |
| Weight | 0.007076oz |
| RoHS | Compliant |
No datasheet is available for this part.