LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48
Sign in to ask questions about the Texas Instruments SN65MLVD128DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65MLVD128DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Mbps |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 8 |
| Number of Receivers | 1 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65MLVD128 |
| Supply Current | 112mA |
| Weight | 0.007076oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD128DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.