
Half-duplex M-LVDS transceiver in an 8-SOIC package, supporting a 100Mbps data rate. Features a 3V to 3.6V operating supply voltage range with a typical 3.3V operation. Offers one driver and one receiver for versatile bus interfacing. Operates across a wide temperature range of -40°C to 85°C with a low operating supply current of 24mA. This RoHS compliant component is lead-free and packaged in a rail/tube.
Sign in to ask questions about the Texas Instruments SN65MLVD200AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65MLVD200AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Input Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD200AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
