
Half-duplex M-LVDS transceiver with a 100Mbps data rate, designed for industrial applications. Features a 3V to 3.6V operating supply voltage and a 24mA supply current. Operates across a wide temperature range of -40°C to 85°C. Packaged in an 8-SOIC, lead-free, and RoHS compliant format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN65MLVD200ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65MLVD200ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 25mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 24mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD200ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
