
LVDS transceiver operating at 200Mbps, featuring a 3.3V supply voltage range of 3V to 3.6V. This integrated circuit offers a single driver and single receiver configuration within an 8-pin SOIC package. With a propagation delay of 6ns and built-in ESD protection, it supports a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and supplied in a tube of 75 units.
Texas Instruments SN65MLVD201D technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Input Current | 24mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD201D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
