
The SN65MLVD201DRG4 is a single transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 200Mbps and is powered by a 3.3V supply voltage. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a power dissipation of 725mW and a propagation delay of 6ns.
Texas Instruments SN65MLVD201DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65MLVD201DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.